DF11-16DS-2C
Hirose Electric Americas2.0mm Double-Row Connectors (UL/CSA Certified) ...
描述
The DF11-16DS-2C from Hirose is cable mount rectangular receptacle housing DF11 series for female socket contacts. This housing has 16 positions, 2 rows, 0.079" (2.00mm) pitch and crimp termination. The DF11-16DS-2C is black color housing made of polyamide (PA), nylon. Operating temperature range is from -30°C to 85°C.
Search Keywords: DF1116DS2C
规格
有存货: 7,100
可立即发货
Minimum Order Quantity: 300
Multiple: 100
工厂交货期 10 周
PRICE (USD)
产品指南
English
Chinese
Spanish