DF11-14DS-2DSA(05)
2.0mm Double-Row Connectors (UL/CSA Certified) ...
符合 RoHS
REEL 包装
描述
The DF11-14DS-2DSA(05) from Hirose is receptacle (DIP) with female socket and press-fit/solder termination. This board to board or board to cable receptacle has 14 positions, 2 rows and 2.00mm pitch. The DF11-14DS-2DSA(05) has black polyamide insulator, tin plated phosphor copper contact. Operating temperature range is from -30°C to 85°C.
搜索关键词: DF1114DS2DSA05
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
DF11-14DS-2DSA(05)
别名/又称:
543-0557-0-05
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
卷盘包装:
100
封装类型:
REEL
常见问题
DF11-14DS-2DSA(05) 是否符合 RoHS 标准?
是的,DF11-14DS-2DSA(05) 符合 RoHS 标准。
DF11-14DS-2DSA(05) 的交货期是多少?
DF11-14DS-2DSA(05) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
MOV-07D470K
Metal Oxide Varistor (MOV) - 30VAC/38VDC - 250A - 47V - Radial - Through Hole.
EEE-1AA101SP
Electrolytic Aluminum Capacitor - 100 µF - 10 V - 20% - 6.3 X 5.4mm - Surface mount - 76mA...
FOD817A3SD
4-Pin DIP Phototransistor Optocouplers
0ZCG0014FF2C
PTC Resettable Fuse 0.14A(hold) 0.3A(trip) 60VDC 10A 0.8W 0.008s 1.2Ohm SMD Solder Pad 181...
English
中文 / 汉语
Deutsch
Español
Nederlands