G1260 by heyco products
Heyco Products 授权经销商

G1260

RG 1000-24-4A Heyco® Rubber Grommets ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Used to protect through holes. Help eliminate sharp edges so your wires are protected and add aesthetic value to your application. 115 sizes available that will accommodate mounting holes ranging from .250" (6,4 mm) to holes as large as 2.375" (60,3 mm) diameter and panel thicknesses from .063" (1,6 mm) to .188" (4,8 mm). Rubber grommets are constructed of SBR (unless otherwise noted) with an operating temperature range of -40°F (-40°C) to 221°F (105°C). SBR grommets have good water resistant characteristics and are suitable for most moderate chemicals and wet or dry organic acids. Provide vibration dampening.

搜索关键词: G1260

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Heyco Products
部件编号:
G1260
计量单位:
每 Each
RoHS:
Yes
HTS:
4016930000
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
300

常见问题

G1260 是否符合 RoHS 标准?

是的,G1260 符合 RoHS 标准。

G1260 的交货期是多少?

G1260 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 300

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 300

工厂交货期 4 周

价格 (USD)

数量
单价
300
$0.736
600
$0.703
1,200
$0.673
2,700
$0.645
5,100
$0.644
7,500
$0.626
10,200
$0.553
15,000 +
$0.545

工具/3D模型

产品指南