3462 by heyco products
Heyco Products 授权经销商

3462

FLEX RLTF 3/4 Heyco® Original Series-35Liquid Tight Cordgrips ...

符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Flexible Pigtail™ extender prevents sharp bends and extends cable life. IP 68 rated. Widest range of approved cable diameters. For use in clearance or threaded holes. Acme threads on body prevent skipping and speed installation. All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.) Multiple sizes for flexible cord diameters ranging from .069" (1,8 mm) to .709" (18,0 mm). We recommend using the fitting with the smallest maximum diameter that will fit your application. Locknuts not included. For nylon locknut specifications or to order locknuts separately, see NPT Nylon Locknuts. For Heyco Liquid Tight Threaded Plugs, click here.

搜索关键词: 3462

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Heyco Products
部件编号:
3462
计量单位:
每 Each
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
250

常见问题

3462 是否符合 RoHS 标准?

是的,3462 符合 RoHS 标准。

3462 的交货期是多少?

3462 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 10

工厂交货期 4 周

价格 (USD)

数量
单价
10
$2.68
100
$2.18
250
$2.08
500
$2.02
1,000
$1.91
2,500
$1.63
5,000
$1.45
7,500 +
$1.44

工具/3D模型