JA3S-A3-EB-01-DA-10-2
Hydraulic-magnetic circuit breaker with 10 A current rating, 250 Vac, Curve 3 (short delay) trip characteristic for transformer and electronic circuit protection. ...
描述
JA3S-A3-EB-01-DA-10-2 is a hydraulic-magnetic circuit breaker designed for protection of transformers and electronic circuits. This single-pole breaker operates at 250 Vac with a rated current of 10 A and features Curve 3 trip characteristic, which permits a brief time delay period before tripping. The breaker employs hydraulic-magnetic technology to provide reliable overcurrent protection across various applications including telecom, rail, marine, and mobile equipment. The J Series design offers versatile mounting configurations and is part of Heinemann's comprehensive product line with over 100 years of excellence in electrical protection.
搜索关键词: JA3SA3EB01DA102
规格
常见问题
JA3S-A3-EB-01-DA-10-2 是否已停产?
是的,Heinemann Electric Canada 的 JA3S-A3-EB-01-DA-10-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
JA3S-A3-EB-01-DA-10-2 是否符合 RoHS 标准?
是的,JA3S-A3-EB-01-DA-10-2 符合 RoHS 标准。
JA3S-A3-EB-01-DA-10-2 的交货期是多少?
JA3S-A3-EB-01-DA-10-2 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 46
可立即发货
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands