AM3R-A3-LC07D-DU-30-2
Heinemann Electric CanadaCircuit Breaker - 3 Pole - 50A, 120/240V AC, 100A 80V DC - Series Trip - Black Handle with I/O ON/OFF Marking - 10-32 Threads 70 A Terminals. ...
描述
The AM3R-A3-LC07D-DU-30-2 from Heinemann Electric Canada is 3 pole circuit breaker with series trip and 10-32 threads 70A terminals. This circuit breaker has 50A, 120/240V AC ratings or 100A 80V DC ratings and 5kA current interrupt capacity. Operating temperature range is from -40°C to +85°C.
Search Keywords: AM3RA3LC07DDU302
规格
有存货: 0
工厂交货期 8 周
English
Chinese
Spanish