AM1R-D3-AC07D-A-20-2
The AM1R-D3-AC07D-A-20-2 is a single-pole, front-mount, hydraulic-magnetic circuit breaker with a series trip configuration designed for DC applications. ...
描述
The AM1R-D3-AC07D-A-20-2 is a single-pole, front-mount hydraulic-magnetic circuit breaker designed for overcurrent protection in DC circuits. It features a series trip internal circuit and a short time delay curve (Curve 3) that accommodates an 8x inrush current to prevent nuisance tripping. This breaker operates reliably across a wide temperature range from -40°C to +85°C, with a trip rating that is not influenced by ambient temperature. Its robust design, resistance to shock and vibration, and stable performance make it suitable for demanding applications in industrial, telecom, military, and marine environments.
搜索关键词: AM1RD3AC07DA202
规格
常见问题
什么产品可以替代 AM1R-D3-AC07D-A-20-2?
AM1R-D3-AC07D-A-20-2 的推荐替代产品是 Heinemann Electric Canada 的 AM1-A3-A-20-2,可从 Master Electronics 购买。
AM1R-D3-AC07D-A-20-2 是否符合 RoHS 标准?
是的,AM1R-D3-AC07D-A-20-2 符合 RoHS 标准。
AM1R-D3-AC07D-A-20-2 的交货期是多少?
AM1R-D3-AC07D-A-20-2 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands