S70-220102045R
A circular, surface-mount contact pad designed as a mating area for spring contacts and connectors. ...
描述
The S70-220102045R is a circular surface mount contact pad intended to provide a reliable mating surface for various spring-loaded contacts. This component has a thickness of 0.20 mm and is constructed from a Beryllium Copper base with a gold finish for improved wear resistance and conductivity. It is rated for a current of 0.5A with a maximum contact resistance of 0.15mΩ. Designed for automated assembly, it is supplied in tape and reel packaging and operates over a temperature range of -40°C to +85°C, making it suitable for a wide array of electronic applications.
搜索关键词: S70220102045R
规格
常见问题
S70-220102045R 是否符合 RoHS 标准?
是的,S70-220102045R 符合 RoHS 标准。
S70-220102045R 的交货期是多少?
S70-220102045R 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
购买全部 3 个现货或常规最小订购数量 1000
已订购:
9,000
可以发货 1/18/27
仅库存批次: 3
最小订购数量: 1000
工厂交货期 23 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands