S0971-46R
The S0971-46R is a Mini type, surface-mount RFI shield clip designed for securing shielding cans with a thickness of 0.20-0.30mm. ...
描述
The S0971-46R is a Mini type surface-mount technology (SMT) RFI shield clip used to secure shielding cans to a printed circuit board. It is constructed from durable stainless steel with a tin finish for reliable performance. This clip is specifically designed to accommodate shield can walls with a thickness ranging from 0.20mm to 0.30mm. It ensures a secure fit with a maximum insertion force of 19.6N and a minimum withdrawal force of 0.98N. These clips are ideal for applications requiring effective EMI/RFI shielding with the option for easy shield can removal for rework or maintenance.
搜索关键词: S097146R
规格
常见问题
S0971-46R 是否符合 RoHS 标准?
是的,S0971-46R 符合 RoHS 标准。
S0971-46R 的交货期是多少?
S0971-46R 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 12,612
可立即发货
已订购:
100,000
可以发货 2/8/27
最小订购数量: 2500
工厂交货期 18 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands