help desk software
M80-5402042 by harwin
图片仅供参考 - 请查看制造商规格
Harwin 授权经销商

M80-5402042

The M80-5402042 is a 20-way, double-row, 2mm pitch female crimp connector for high-density cable-to-board or cable-to-cable applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The M80-5402042 is a 20-position, double-row female crimp connector from the M80 Datamate series, designed for low-voltage connections in high-packing-density electronic equipment. It features a current rating of 3.0A per contact and a working voltage of 800V AC/DC. The contacts have a gold finish on the contact area and 100% tin plating on the crimp tail, ensuring high reliability over 500 mating cycles. With an operating temperature range of -55°C to +125°C and high resistance to shock and vibration, this polarized and fully shrouded connector is ideal for demanding industrial, aerospace, and high-reliability electronic systems.

搜索关键词: M805402042

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Harwin
部件编号:
M80-5402042
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
8

常见问题

M80-5402042 是否符合 RoHS 标准?

是的,M80-5402042 符合 RoHS 标准。

M80-5402042 的交货期是多少?

M80-5402042 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 32

可立即发货

最小订购数量: 8

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 8

工厂交货期 14 周

价格 (USD)

数量
单价
8
$19.98
16
$19.20
32
$18.64
56
$18.60
104
$17.24
256
$17.00
504 +
$15.41

工具/3D模型

产品指南

附件