help desk software
M80-4810405 by harwin
图片仅供参考 - 请查看制造商规格
Harwin 授权经销商

M80-4810405

Conn Datamate F 4 POS 2mm Crimp ST Cable Mount Bulk/Loose ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The M80-4810405 is a rectangular connector featuring crimp-type coaxial contacts designed for high-frequency signal applications. It supports wire terminations ranging from 7/0.12 mm (28 AWG) to 7/0.08 mm (32 AWG) with a maximum insulation diameter of 0.75 mm, and achieves a minimum pull-off force of 4 N to 12.5 N depending on wire gauge. The coaxial contacts provide 50 O impedance with a frequency range up to 6 GHz, operating voltage of 180 V AC at 500 mA, and maximum voltage rating of 1,000 V AC rms, with contact resistance of 6 mO maximum and insulation resistance of 106 MO at 250 V rms. Mechanical durability is rated for 500 mating operations with an insertion force of 8.0 N maximum, withdrawal force of 0.5 N minimum, and contact wipe of 1.30 mm minimum. This connector is ideal for RF/microwave systems, test equipment, and high-speed data transmission applications requiring reliable coaxial signal integrity.

搜索关键词: M804810405

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Harwin
部件编号:
M80-4810405
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
GB
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

M80-4810405 是否符合 RoHS 标准?

是的,M80-4810405 符合 RoHS 标准。

M80-4810405 的交货期是多少?

M80-4810405 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 45

可立即发货

已订购: 154   可以发货 11/9/26 

最小订购数量: 5

工厂交货期 11 周

价格 (USD)

数量
单价
5
$12.55
25
$12.19
50
$12.10
100
$11.91
250
$11.79
500
$11.66
1,000 +
$11.53

工具/3D模型

产品指南