help desk software
M50-3601042 by harwin
图片仅供参考 - 请查看制造商规格
Harwin 授权经销商

M50-3601042

The M50-3601042 is a 1.27mm pitch, 10-contact per row, vertical dual-in-line SMT pin header. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The M50-3601042 is a 10-contact, dual-row vertical SMT pin header with a 1.27mm pitch, designed for board-to-board connections. It is constructed from a high-temperature thermoplastic housing with a UL94V-0 flammability rating and features copper alloy contacts. The contacts have a selective gold finish on the contact area and 100% tin on the tails over a nickel underplate, ensuring reliable electrical connection and solderability. Key electrical specifications include a 1A current rating, 20mΩ maximum contact resistance, and a dielectric withstanding voltage of 500V AC. With an operating temperature range of -40°C to +105°C and a durability of 300 cycles, this header is suitable for various demanding electronic applications requiring a compact interconnect solution.

搜索关键词: M503601042

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Harwin
部件编号:
M50-3601042
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
400

常见问题

M50-3601042 是否符合 RoHS 标准?

是的,M50-3601042 符合 RoHS 标准。

M50-3601042 的交货期是多少?

M50-3601042 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 390

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 200

工厂交货期 15 周

价格 (USD)

数量
单价
25
$2.11
50
$2.08
100
$2.05
200
$1.83
400
$1.52
600
$1.51
800 +
$1.42

工具/3D模型

产品指南

附件