M50-3300542
The M50-3300542 is a 1.27mm pitch connector designed for board-to-board applications. ...
描述
The M50-3300542 is a connector from the M50 series, featuring a 1.27mm pitch. This component is specified with a durability of 100 operations, a maximum insertion force of 1N per contact, and a minimum withdrawal force of 0.15N per contact. It has a dielectric withstanding voltage of 1,000V ACrms for one minute and a current rating of 1A maximum per contact. Designed for reliability, it operates over a temperature range of -40°C to +105°C, making it suitable for a variety of electronic systems requiring robust board-to-board connections.
搜索关键词: M503300542
规格
常见问题
M50-3300542 是否符合 RoHS 标准?
是的,M50-3300542 符合 RoHS 标准。
M50-3300542 的交货期是多少?
M50-3300542 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 1,026
发货 today, 输入设置值。
最小订购数量: 54
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 54
工厂交货期 15 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands