H3183-01
The H3183-01 is a PC board socket with a gold contact and tin shell, designed for mating pins ranging from Ø0.90mm to Ø1.05mm. ...
描述
The H3183-01 is a PC board socket designed for reliable through-hole mounting and interconnection. It is engineered to accept mating pins with a diameter of Ø0.90mm to Ø1.05mm and a maximum length of 4.54mm. For installation, it requires a PCB mounting hole size of Ø1.91mm to Ø2.01mm. This specific -01 variant features a gold-plated contact for superior conductivity and a tin-plated shell. These sockets are ideal for applications requiring a durable and secure connection on a printed circuit board, such as in various electronic modules and assemblies.
搜索关键词: H318301
规格
常见问题
H3183-01 是否符合 RoHS 标准?
是的,H3183-01 符合 RoHS 标准。
H3183-01 的交货期是多少?
H3183-01 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 24,190
可立即发货
最小订购数量: 1000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000
工厂交货期 7 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands