D3088-97
Jumper (Busbar), Shorting, Shorting Link, PCB Sockets, 2 Ways, 10.16 mm, Harwin - D308
符合 RoHS
描述
Jumper (Busbar), Shorting, Shorting Link, PCB Sockets, 2 Ways, 10.16 mm, Harwin - D308
搜索关键词: D308897
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Harwin
部件编号:
D3088-97
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
供应商标准包装:
100
常见问题
D3088-97 是否符合 RoHS 标准?
是的,D3088-97 符合 RoHS 标准。
D3088-97 的交货期是多少?
D3088-97 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 375
工厂交货期 17 周
价格 (USD)
数量
单价
375
$1.208
750
$0.906
1,125
$0.846
1,500
+
$0.829
产品指南
附件
H3183-05
IC & Component Socket, 1 Contacts, PCB Socket, Brass
H3163-05
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
H3182-01
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
H3185-01
Circuit Board Hardware-PCB 1mm PC BOARD SOCKET
H3185-05
Circuit Board Hardware - PCB 1mm PC BOARD SOCKET GOLD
S9131-45R
FEMALE VERTICAL SMT ?0.80-
S9141-45R
PCB Terminal, For 0.8-1.3mm Dia Pin, Beryllium Copper, 2.6 mm, Gold, SYCAMORE
H3169-01
PC Board Socket for ¯A¿A½1.00mm Pin, retention feature, open-ended, gold clip + tin shell
H3169-05
PC Board Socket for Ø1.00mm Pin, retention feature, open-ended, gold clip + gold shell
H3182-05
IC & Component Socket, 1 Contacts, PCB Socket, H3182, Beryllium Copper
H3194-01
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
S9341-45R
Standard Circular Contacts BOTTOM ENTRY SOCKET 1.50MM
H3161-01
PC Board Socket for �1.00mm Pin, retention feature, gold clip + tin shell
H3163-01
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
H3161-05
Circuit Board Hardware-PCB 1mm PC BOARD SOCKET
H3165-01
Female Vertical Throughboard 1.00mm Contact
H3165-05
Circuit Board Hardware - PCB 1mm PC BOARD SOCKET GOLD
H3183-01
The H3183-01 is a PC board socket with a gold contact and tin shell, designed for mating p ...
H3184-01
Circuit Board Hardware - PCB 1mm PC BOARD SOCKET TIN
English
中文 / 汉语
Deutsch
Español
Nederlands