RM4U1913SBK by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

RM4U1913SBK

The RM4U1913SBK is a 4U solid extruded aluminum rack-mounted instrument enclosure designed for 19-inch racks or desktop use. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The RM4U1913SBK is a lightweight yet strong, all-aluminum instrument enclosure suitable for both desktop and 19-inch rack-mount applications. It is constructed with 0.125-inch thick extruded aluminum side, front, and rear panels, and 0.064-inch thick flat aluminum top and bottom panels. The enclosure has overall dimensions of 7.00" H x 16.60" W x 13.00" D, comes finished in a rugged, textured black powder coat, and is shipped un-assembled for easy handling. This versatile, RoHS compliant enclosure provides robust protection for electronic instruments and components in various settings.

搜索关键词: RM4U1913SBK

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
RM4U1913SBK
计量单位:
每 Each
RoHS:
Yes
HTS:
62398050590
COO:
CA
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
本体材料:
Aluminum
本体颜色:
Black
产品宽度(公制):
422 mm
安装方式:
Rack Mount
类别:
Enclosure

常见问题

RM4U1913SBK 是否符合 RoHS 标准?

是的,RM4U1913SBK 符合 RoHS 标准。

RM4U1913SBK 的交货期是多少?

RM4U1913SBK 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 26   可以发货 12/7/26

工厂交货期 9 周 可以发货 1/22/27  

价格 (USD)

数量
单价
1
$266.83
3
$259.42
5
$258.77
10
$255.86
20 +
$249.04