RCHS1902831LG1
Hammond Manufacturingrack - heavy duty ...
描述
RCHS1902831LG1 is a 16U rack-mount enclosure designed for housing and organizing electronic equipment in standard 19-inch rack installations. The enclosure features a usable depth of 30.25 inches (768 mm) and overall dimensions of 31.50 inches width by 30.00 inches height (800 mm × 762 mm), with a 19-inch mounting opening of 17.81 inches (452 mm) and a front panel opening of 28.06 inches (713 mm). The unit is finished in RAL7035 textured paint and is shipped in knockdown form for ease of handling and protection during transport. It includes punched combo rails, side panels, top and bottom panel assemblies, black plastic handles, and all necessary fasteners (1/4-20 hex slot bolts and M6 screws) for assembly. This enclosure is ideal for data centers, telecommunications installations, and industrial control applications where secure equipment mounting and organization are required.
Search Keywords: RCHS1902831LG1
规格
有存货: 0
工厂库存: 4 可以发货 6/1/26
工厂交货期 4 周 可以发货 6/15/26
English
Chinese
Spanish