描述
RASA22BK3 is an adjustable support angle designed for Hammond Series 2000 Modular Console Systems (NEMA 12, 4, 4X). The angle mounts on accessory rails and features slots that allow up/down or front/back adjustments to accommodate various support requirements. Constructed from 14 gauge steel with dimensions of 1.75" x 1.75" and finished in black, this support angle measures 20.95 inches in length. It is commonly used in rack mount applications to provide flexible support for equipment and shelving within modular console enclosures. Mounting hardware is sold separately.
搜索关键词: RASA22BK3
规格
常见问题
RASA22BK3 是否符合 RoHS 标准?
是的,RASA22BK3 符合 RoHS 标准。
RASA22BK3 的交货期是多少?
RASA22BK3 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 10
发货 today, 输入设置值。
已订购:
10
可以发货 11/23/26
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands