M3299-1233
The M3299-1233 is an aluminum handle with a black matte anodized finish for mounting on panels and enclosures. ...
描述
The M3299-1233 is a durable handle constructed from aluminum. It features a black matte anodized finish, providing a professional appearance and added durability. With an overall length of 87.50 mm and mounting centers spaced 75.50 mm apart, it is suitable for a variety of equipment. Each handle is sold singly and includes two M4 x 12 panhead screws and two washers for installation.
搜索关键词: M32991233
规格
常见问题
M3299-1233 是否符合 RoHS 标准?
是的,M3299-1233 符合 RoHS 标准。
M3299-1233 的交货期是多少?
M3299-1233 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 5
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands