HW24168GYHK
Hammond ManufacturingThe HW24168GYHK is a wall-mount enclosure with external dimensions of 24.00 x 16.00 x 8.00 inches, designed to house and protect electrical or electronic components. ...
描述
The HW24168GYHK is a wall-mount enclosure designed for housing various electrical and electronic assemblies. Its primary external dimensions are 24.00 inches in height, 16.00 inches in width, and 8.00 inches in depth. The design features a hinged door equipped with a gasket for sealing and an internal ground stud for electrical safety. The door provides a clear available space of 10.85 x 20.91 inches for mounting controls, while the door opening itself measures 13.22 inches wide by 21.22 inches high. This enclosure is suitable for a variety of industrial control applications requiring a durable and secure housing for sensitive components.
Search Keywords: HW24168GYHK
规格
有存货: 2
可立即发货
工厂库存: 1 可以发货 5/18/26
工厂交货期 4 周 可以发货 6/1/26
English
Chinese
Spanish