描述
EN4SD24208WGY is a compact electrical enclosure designed for housing and protecting electronic components in industrial and commercial applications. The enclosure features a hinged door with gasket seal, measuring 24.00 inches in height and 20.00 inches in width, with a door opening of 22.52 inches by 18.52 inches, providing adequate access for component installation and maintenance. The unit includes a ground stud body and is constructed with mounting provisions (1.25 inch and 1.35 inch I/S mounting holes) for secure wall or panel installation. This enclosure is suitable for applications requiring compact, secure storage of electrical equipment, control systems, and instrumentation in environments where space efficiency and component protection are essential.
搜索关键词: EN4SD24208WGY
规格
常见问题
EN4SD24208WGY 是否符合 RoHS 标准?
是的,EN4SD24208WGY 符合 RoHS 标准。
EN4SD24208WGY 的交货期是多少?
EN4SD24208WGY 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 2
可立即发货
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands