298MG1000
Isolation Transformer - Medical - 1000VA - 120VAC to 240VAC - (4) 6-15P Outlets ...
描述
Hammond part 178MG1000 is a Medical Grade Plug-In Line Isolation Transformer. 120VAC 8.67A input, 240VAC 4.17A output. cULus Listed to UL 60601-1 (1 Edition) and CAN/CSA-C22.2 No. 601.1-M90 (R2005). Each unit provides complete line isolation and noise filtering plus utilizes a Faraday shield to reduce leakage currents below UL60601-1 requirements (under 100 microamps). Reduced noise coupling due to floating AC output. Intended for non-patient connected indoor applications protecting sensitive electronic equipment. Not intended to be used to supply power to life support appliances. Vented 14 gauge steel housing with white powder paint. Hospital Grade 3-wire grounded Input Plug (see chart). Duplex Hospital Grade Output Receptacles. On-Off Switch / Circuit Breaker combo protected, and built in automatic Thermal Cut Out for added protection.
搜索关键词: 298MG1000
规格
常见问题
298MG1000 是否符合 RoHS 标准?
是的,298MG1000 符合 RoHS 标准。
298MG1000 的交货期是多少?
298MG1000 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 5 周
English
中文 / 汉语
Deutsch
Español
Nederlands