help desk software
298GT by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

298GT

transformer - line isolation - step up/plug in ...

查看数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The 298GT is a 1500 VA toroidal isolation transformer designed to step up 120 VAC primary voltage to 240 VAC secondary voltage at 50/60 Hz operation, providing circuit isolation for safe power distribution. The unit features a toroidal core design that delivers high isolation, low noise, lightweight construction, and cool operation with a low profile. It includes a ventilated black steel case with a rocker lighted on-off switch, circuit breaker protected output, and is equipped with a 5-foot input cord terminated in a standard North American NEMA 5-15P plug and a NEMA 6-15R duplex receptacle for the output. The transformer is UL and cUL listed (File #E211544) for indoor use only and is designed for applications requiring isolated step-up voltage conversion in North American electrical systems.

搜索关键词: 298GT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
298GT
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Box

常见问题

298GT 是否符合 RoHS 标准?

是的,298GT 符合 RoHS 标准。

298GT 的交货期是多少?

298GT 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 14   可以发货 10/2/26

工厂交货期 8 周 可以发货 11/12/26  

价格 (USD)

数量
单价
1
$554.51
3
$539.31
5 +
$537.97

工具/3D模型

产品指南