help desk software
161D16 by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

161D16

The 161D16 is a 1 VA, single primary, low-voltage PC board mount transformer with a 115V, 60 Hz input. ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The 161D16 is a 1 VA power transformer from the 161 series, designed for vertical PC board mounting. It operates with a single 115V, 60 Hz primary and offers flexible secondary outputs: a 16V center-tapped output at 55mA in a series configuration, or an 8V output at 110mA in a parallel configuration. This model features a concentric wound, split bobbin design which provides low primary-to-secondary coupling, eliminating the need for an electrostatic shield. With a high insulation rating (2,000V RMS Hipot) and Class B insulation, it is suitable for various low-power electronic circuits and power supply applications requiring reliable voltage conversion.

搜索关键词: 161D16

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
161D16
计量单位:
每 Each
RoHS:
Yes
HTS:
62398021102
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Box

常见问题

161D16 是否符合 RoHS 标准?

是的,161D16 符合 RoHS 标准。

161D16 的交货期是多少?

161D16 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

制造商库存: 280   可以发货 10/9/26

最小订购数量: 5

工厂交货期 4 周 可以发货 10/26/26  

价格 (USD)

数量
单价
5
$6.93
25
$6.36
100
$5.87
250
$5.54
500
$5.29
1,000
$5.05
2,500
$4.72
5,000 +
$4.71

工具/3D模型

产品指南