help desk software
1590Z235BK by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

1590Z235BK

enclosure - diecast ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1590Z235BK is a black diecast aluminum enclosure designed for housing and protecting electronic components and equipment. The enclosure features external dimensions of 330.70 mm × 230.80 mm × 210.00 mm with an internal cavity measuring 318.46 mm (length) × 218.31 mm (width) × 103.80 mm (depth), providing substantial space for circuit boards and assemblies. The diecast aluminum alloy construction includes a 4.90 mm average wall thickness for durability, and the assembly includes a silicone gasket, four cover screws, and four ground screws with washers. The enclosure accepts M4-0.75 machine ground screws on the lid and M6-1.0 machine screws on the box, with a recommended cover screw torque of 15-17 lbf.in (150-170 cN.m). This robust enclosure is ideal for industrial control systems, telecommunications equipment, and other applications requiring reliable electromagnetic shielding and environmental protection.

搜索关键词: 1590Z235BK

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
1590Z235BK
计量单位:
每 Each
RoHS:
Yes
HTS:
62398013307
COO:
CA
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
本体材料:
Die Cast Aluminum
本体颜色:
Black
产品宽度(公制):
232 mm
安装方式:
Wall Mount
类别:
Enclosure

常见问题

1590Z235BK 是否符合 RoHS 标准?

是的,1590Z235BK 符合 RoHS 标准。

1590Z235BK 的交货期是多少?

1590Z235BK 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 2

发货 today, 输入设置值。

制造商库存: 32   可以发货 10/12/26

工厂交货期 4 周 可以发货 10/30/26  

价格 (USD)

数量
单价
1
$158.12
5
$155.32
10
$154.11
20
$152.90
50
$151.30
100 +
$150.63