描述
The 1590Z162BK is a black diecast aluminum enclosure designed for protecting electronic components in demanding environments. It features NEMA 4 and 4X ratings, indicating suitability for wet, corrosive, and outdoor applications, with a pre-installed silicone gasket for environmental sealing. The enclosure has internal dimensions of 248.83 mm length × 148.95 mm width × 82.30 mm depth, with an average wall thickness of 4.40 mm, and accepts M6 machine screws for secure closure. The assembly includes a box, lid, silicone gasket, 4 cover screws, and 4 ground screws with washers, all made from diecast aluminum alloy. This enclosure is ideal for industrial control systems, telecommunications equipment, and outdoor installations where protection from moisture, dust, and corrosive elements is essential.
搜索关键词: 1590Z162BK
规格
常见问题
1590Z162BK 是否符合 RoHS 标准?
是的,1590Z162BK 符合 RoHS 标准。
1590Z162BK 的交货期是多少?
1590Z162BK 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 5
发货 today, 输入设置值。
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands