DESCRIPTION
The 1590Z162 is a diecast aluminum enclosure rated NEMA 4 and 4X, providing robust protection for electronic components and equipment. The enclosure features an internal cavity with dimensions of 248.83 mm length × 148.95 mm width × 82.30 mm depth, constructed from diecast aluminum alloy with an average wall thickness of 4.40 mm. It includes a silicone gasket, four cover screws, and four ground screws with washers, and accepts M6 machine screws for secure fastening. The enclosure is UL/US listed (File #E65324) and is suitable for harsh environments requiring corrosion resistance and environmental sealing. Common applications include industrial control systems, telecommunications equipment, and outdoor installations where protection from moisture and contaminants is essential.
Search Keywords: 1590Z162
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1590Z162 RoHS compliant?
Yes, 1590Z162 is RoHS compliant.
What is the lead time for 1590Z162?
The standard lead time for 1590Z162 is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Manufacturer Stock: 184 can ship 10/19/26
Factory Lead-Time 4 Weeks can ship 11/2/26
English
中文 / 汉语
Deutsch
Español
Nederlands