1590Z130BK
Hammond ManufacturingThe 1590Z130BK is a black, diecast aluminum enclosure designed for housing and protecting electronic components in harsh environments. ...
描述
The 1590Z130BK is a robust enclosure finished in black, constructed from durable diecast aluminum alloy. It features external dimensions of 175.00 x 80.00 x 52.00 mm and provides excellent EMI/RFI shielding. The unit comes complete with a box, lid, a pre-formed silicone gasket, four M4 cover screws, and two ground screws with washers. Its design is rated NEMA 4 and 4X, making it suitable for use in environments requiring protection against dust and water ingress. This enclosure is ideal for housing sensitive electronics in industrial or outdoor applications.
Search Keywords: 1590Z130BK
规格
有存货: 0
工厂库存: 29 可以发货 5/18/26
工厂交货期 4 周 可以发货 6/1/26
English
Chinese
Spanish