1590WTBK
Hammond ManufacturingThe 1590WTBK is a watertight, diecast aluminum enclosure with a black powder-coated finish for housing electronic instruments. ...
描述
The 1590WTBK is a rugged, watertight diecast aluminum enclosure designed to protect electronic components. It measures 120 mm in length, 80 mm in width, and 59 mm in height and features a tough black polyester powder paint finish. Its lap joint construction and included gasket are designed to meet IP65 standards, providing protection against dust and splashing water, as well as improved EMI/RFI shielding. The low side wall draft angle of 2° or less facilitates easy PC board mounting, making it suitable for a wide range of electronic instrument applications requiring a durable and sealed housing.
Search Keywords: 1590WTBK
规格
有存货: 0
工厂库存: 171 可以发货 5/18/26
Minimum Order Quantity: 5
工厂交货期 4 周 可以发货 6/1/26
English
Chinese
Spanish