help desk software
1590WR1 by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

1590WR1

Water Tight Diecast Aluminum Enclosure - Natural - 192x112x61 mm - IP65 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1590WR1 is a water-tight diecast aluminum enclosure from Hammond's 1590 Series, engineered for rugged general-purpose and wall-mounting applications. It features lap joint construction where the lid and box meet, providing enhanced protection against dust and splashing water while improving EMI/RFI shielding. The enclosure is designed to meet IP65 rating when properly equipped with a gasket and lid screws torqued to 25-30 cN·m, and includes a pre-formed silicone gasket with adhesive backing rated for -40°C to 150°C. The diecast aluminum alloy construction is tough yet easy to machine, with a low side wall draft angle of 2° or less for convenient PC board mounting. This enclosure is ideal for applications requiring environmental protection, electromagnetic shielding, and reliable instrument housing in industrial, commercial, and laboratory settings.

搜索关键词: 1590WR1

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
1590WR1
计量单位:
每 Each
RoHS:
Yes
HTS:
62398099866
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

1590WR1 是否符合 RoHS 标准?

是的,1590WR1 符合 RoHS 标准。

1590WR1 的交货期是多少?

1590WR1 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 13   可以发货 10/12/26

工厂交货期 4 周 可以发货 10/30/26  

价格 (USD)

数量
单价
1
$29.84
5
$27.92
10
$26.63
25
$25.84
50
$24.73
100
$23.71
250 +
$23.08