1590R1F
Hammond ManufacturingThe 1590R1F is a rugged, diecast aluminum enclosure with a flanged bottom plate for mounting. ...
描述
The 1590R1F is a general-purpose electronic instrument enclosure featuring a rugged diecast aluminum alloy construction and a flanged bottom plate. It has external dimensions of 192 mm in length, 112 mm in width, and 61 mm in height. The enclosure's lap joint construction provides protection against dust and splashing water, designed to meet IP54 standards, while also offering improved EMI/RFI shielding. This natural finish version is vibra finished for a smooth surface, and its low side wall draft angle of 2 degrees or less facilitates easy PC board mounting. Its robust design makes it ideal for securely housing and surface-mounting various electronic instruments and components.
Search Keywords: 1590R1F
规格
有存货: 14
可立即发货
工厂库存: 67 可以发货 5/18/26
工厂交货期 4 周 可以发货 6/1/26
English
Chinese
Spanish