1590EFL
Hammond ManufacturingThe 1590EFL is a diecast aluminum electronic instrument enclosure with a flanged lid for wall-mounting. ...
描述
The 1590EFL is a rugged diecast aluminum enclosure from the 1590 series, designed to house electronic instruments. It features a natural vibra finish and has external dimensions of 188 x 120 x 82 mm. The design incorporates a flanged lid, making it suitable for wall-mounting applications. Its lap joint construction offers protection against dust and splashing water, designed to meet IP54 standards, and also provides improved EMI/RFI shielding. The enclosure has a low side wall draft angle of 2° or less to facilitate easy PC board mounting. This tough, easy-to-machine enclosure is ideal for various electronic projects where surface mounting is required.
Search Keywords: 1590EFL
规格
有存货: 13
可立即发货
工厂库存: 1,449 可以发货 5/18/26
工厂交货期 4 周 可以发货 6/1/26
English
Chinese
Spanish