help desk software
1557FOOT2GY-24 by hammond manufacturing
Image is representational - see mfr. specs

1557FOOT2GY-24

Hammond Manufacturing

1557 FOOT KIT PC GY-24 PCS - 0.15 lbs. ...
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
Ideally suited for mounting printed circuit boards or DIN rail mounted components. Can be used in a tabletop configuration or two different wall-mount configurations. Rounded corners and face provide a more modern look while still offering superior watertight ratings. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water. Gasket is one piece made from high temperature, U.L. listed silicone. ABS versions are designed to meet IP66 Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.

Search Keywords: 1557FOOT2GY24

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Hammond Manufacturing
部件编号:
1557FOOT2GY-24
计量单位:
Per Each
RoHS:
Yes
HTS:
62398098735
COO:
CA
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 0

工厂库存: 19   可以发货 5/18/26

Minimum Order Quantity: 5

工厂交货期 4 周 可以发货 6/1/26  

数量
Unit Price
5
$12.74
25
$11.55
50
$11.03
100
$10.71
250
$10.12
500
$9.85
1,000 +
$9.72