help desk software
1550Z120 by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

1550Z120

watertight diecast enclosure ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1550Z120 is a diecast aluminum enclosure designed for NEMA 4 and 4X rated applications, providing robust protection for electronic components and instrumentation. The enclosure features internal dimensions of 163.14 mm (6.42 inches) length, 93.78 mm (3.69 inches) width, and 49.90 mm (1.96 inches) depth, with an average wall thickness of 3.00 mm (0.12 inches). The assembly includes a box, lid, silicone gasket, and 4 cover screws, with mounting provisions for M4-0.7 machine screws and #6 self-tapping ground screws. The enclosure is constructed from diecast aluminum alloy and is UL listed, making it suitable for industrial control, telecommunications, and outdoor applications requiring corrosion resistance and environmental sealing. Screws should be torqued to 5-7.5 lbf·in (50-75 cNm) for optimal performance and seal integrity.

搜索关键词: 1550Z120

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
1550Z120
计量单位:
每 Each
RoHS:
Yes
HTS:
62398040440
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

1550Z120 是否符合 RoHS 标准?

是的,1550Z120 符合 RoHS 标准。

1550Z120 的交货期是多少?

1550Z120 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 4 周

价格 (USD)

数量
单价
1
$28.59
5
$26.74
10
$25.51
25
$24.75
50
$23.69
100
$22.71
250 +
$22.11