1550KBK
The 1550KBK is a rugged, diecast aluminum electronic instrument enclosure with a black powder-coated finish. ...
描述
The 1550KBK is a rugged diecast aluminum enclosure designed for housing electronic instruments, finished in a textured black powder coat. It measures 140 mm in length, 102 mm in width, and 77 mm in height. The enclosure's lap joint construction is designed to meet IP54 standards, offering protection against dust and splashing water, and also provides EMI/RFI shielding. With no internal ribs and a low side wall draft angle, it allows for easy installation of PC boards and connectors. While sold without a gasket, it is suitable for various applications and can be upgraded with optional gaskets to achieve IP66 or IP67 ratings for enhanced environmental protection.
搜索关键词: 1550KBK
规格
常见问题
1550KBK 是否符合 RoHS 标准?
是的,1550KBK 符合 RoHS 标准。
1550KBK 的交货期是多少?
1550KBK 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 27
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands