1455T2201
The 1455T2201 is a clear anodized, extruded aluminum enclosure with aluminum end panels, designed for housing P.C. boards and for equipment interfacing. ...
描述
The 1455T2201 is a rugged, rounded rectangle enclosure from the 1455 series, designed to house P.C. boards or for equipment interfacing. Constructed from extruded aluminum with a clear anodized finish, it features external dimensions of 220 mm in length, 165 mm in width, and 52 mm in depth. The body has a minimum thickness of 1.5 mm and includes internal slots for horizontally mounting P.C. boards, along with a slide-removable 'belly' plate for easy access. This model is supplied with two finish-matched aluminum end panels, two optional black ABS plastic bezels, self-adhesive rubber feet, and all necessary mounting hardware. Its durable construction and sizing for standard Eurocards make it ideal for protecting sensitive electronics in various equipment and interfacing applications.
搜索关键词: 1455T2201
规格
常见问题
1455T2201 是否符合 RoHS 标准?
是的,1455T2201 符合 RoHS 标准。
1455T2201 的交货期是多少?
1455T2201 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands