1455Q2201BU
blue extruded aluminum enclosure with metal end panels ...
描述
The 1455Q2201BU is an extruded aluminum enclosure with blue anodized finish, designed to accommodate 120mm wide PC boards. The enclosure features a main extrusion body measuring 124.80 mm × 50.90 mm × 43.50 mm, constructed from aluminum alloy 6063 with polycarbonate bezels and end panels. It includes an open bezel design with dimensions of 129.00 mm × 55.13 mm × 47.13 mm, mounting holes (4 × Ø3.50 mm through holes with Ø5.75 mm × 82.0° countersinks), and comes assembled with plastic bezels, end panels, #6 Taptight screws, and self-adhesive rubber feet. This enclosure is ideal for electronic equipment requiring a professional, durable housing solution with optional factory modifications available including milling, drilling, and printing services.
搜索关键词: 1455Q2201BU
规格
常见问题
1455Q2201BU 是否符合 RoHS 标准?
是的,1455Q2201BU 符合 RoHS 标准。
1455Q2201BU 的交货期是多少?
1455Q2201BU 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands