1455N1601 by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

1455N1601

extruded aluminum enclosure with metal end panels ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1455N1601 is an extruded aluminum enclosure featuring a rounded rectangle profile with anodized finish options (clear, black, blue, or red). It measures 160 mm in length, 103 mm in width, and 53 mm in depth, providing substantial internal space for PC board mounting and equipment integration. The enclosure body is constructed from extruded aluminum with a minimum thickness of 0.06 inches (1.5 mm) and includes a slide-removable belly plate for easy access and component installation. The design incorporates internal slots for horizontal PC board mounting, accommodating standard Eurocards, and is available with either aluminum end panels (finish-matched to the body with optional black ABS plastic bezels) or plastic end caps. The enclosure includes self-adhesive rubber feet for vibration isolation and protection, with replacement feet available separately. This rugged construction and modular design make it ideal for industrial equipment, instrumentation, data acquisition systems, and applications requiring reliable electromagnetic shielding and component protection.

搜索关键词: 1455N1601

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
1455N1601
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1455N1601 是否符合 RoHS 标准?

是的,1455N1601 符合 RoHS 标准。

1455N1601 的交货期是多少?

1455N1601 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 18

可立即发货

制造商库存: 91   可以发货 12/7/26

工厂交货期 4 周 可以发货 12/21/26  

价格 (USD)

数量
单价
1
$34.75
5
$27.78
10
$25.59
25
$23.51
50
$22.19
100
$21.29
250 +
$21.23