描述
The 1455N1201 is an extruded aluminum enclosure from Hammond Manufacturing's 1455 Series, featuring a rounded rectangle profile with clear anodized finish. This enclosure is constructed from extruded aluminum with a minimum thickness of 0.06 inches (1.5 mm) and includes a slide-removable belly plate for easy access. The enclosure measures 120 mm in length, 103 mm in width, and 53 mm in depth, providing ample space for PC board mounting via internal extruded slots. It comes equipped with two aluminum end panels finished to match the anodized body, two black ABS plastic bezels (optional installation), self-adhesive rubber feet, and all necessary hardware including #6 x 3/8" steel screws with zinc plate finish. The recommended screw torque is 5 lbf-in. This enclosure is ideal for applications requiring robust protection of electronic components, equipment interfacing, and standard Eurocard-sized installations in industrial and commercial environments.
搜索关键词: 1455N1201
规格
常见问题
1455N1201 是否符合 RoHS 标准?
是的,1455N1201 符合 RoHS 标准。
1455N1201 的交货期是多少?
1455N1201 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 15
发货 today, 输入设置值。
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands