1455L1201 by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

1455L1201

extruded aluminum enclosure with metal end panels ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1455L1201 is an extruded aluminum enclosure with a rounded rectangle profile and clear anodized finish, designed to house PC boards or for equipment interfacing. It features dimensions of 120 mm length, 103 mm width, and 31 mm depth, with a rugged body constructed from extruded aluminum with a minimum thickness of 0.06 inches (1.5 mm). The enclosure includes a slide-removable belly plate, aluminum end panels, two black ABS plastic bezels (optional installation), self-adhesive rubber feet, and internal slots for horizontal PC board mounting compatible with standard Eurocards. This enclosure is ideal for applications requiring compact, durable housing for electronic equipment, instrumentation, and data acquisition systems where reliable protection and organized component mounting are essential.

搜索关键词: 1455L1201

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
1455L1201
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1455L1201 是否符合 RoHS 标准?

是的,1455L1201 符合 RoHS 标准。

1455L1201 的交货期是多少?

1455L1201 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 105   可以发货 12/7/26

工厂交货期 4 周 可以发货 12/21/26  

价格 (USD)

数量
单价
1
$28.05
5
$26.26
10
$25.49
25
$24.47
50
$23.70
100
$22.93
250 +
$21.92