1455C801BK by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

1455C801BK

black extruded aluminum enclosure with metal end panels ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1455C801BK is a black anodized extruded aluminum enclosure designed to house PC boards or equipment interfacing applications. It features a rugged rounded rectangle profile constructed from extruded aluminum with a minimum wall thickness of 0.06 inches (1.5 mm), and includes a slide-removable belly plate for easy access and component installation. The enclosure is sized for standard Eurocards and accommodates horizontal PC board mounting via internal slots extruded into the enclosure body. It comes equipped with two aluminum end panels finished to match the black anodized body, two black ABS plastic bezels (optional installation), self-adhesive rubber feet, and includes RoHS compliance. This configuration is ideal for professional equipment packaging, instrumentation systems, and applications requiring durable, professional-grade aluminum enclosures with easy serviceability.

搜索关键词: 1455C801BK

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
1455C801BK
计量单位:
每 Each
RoHS:
Yes
HTS:
62398023824
COO:
CA
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1455C801BK 是否符合 RoHS 标准?

是的,1455C801BK 符合 RoHS 标准。

1455C801BK 的交货期是多少?

1455C801BK 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 114

可立即发货

制造商库存: 1,028   可以发货 12/7/26

最小订购数量: 5

工厂交货期 4 周 可以发货 12/21/26  

价格 (USD)

数量
单价
5
$17.45
10
$16.24
25
$14.59
50
$13.78
100
$13.08
250
$12.70
500 +
$12.67