1414PHO6 by hammond manufacturing
图片仅供参考 - 请查看制造商规格
Hammond Manufacturing 授权经销商

1414PHO6

enclosure - NEMA 12; continuous hinge, clamped cover; grey; steel enclosure; with inner panel ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The 1414PHO6 is a Type 12 mild steel junction box from the 1414 PH Series, designed for use as instrument enclosures, electric, hydraulic, or pneumatic control housings, electrical junction boxes, and terminal wiring enclosures. The enclosure features a continuously hinged cover secured with stainless steel clamps and plated steel screws, with a seamless poured-in-place gasket providing protection from falling dirt, dust, oil, and water. The body is formed from 16 gauge or 14 gauge steel with smooth, continuously welded seams, and includes a removable 14 gauge inner panel with internal threaded weld studs for mounting. The enclosure meets UL 508 Type 12/13, CSA Type 12/13, NEMA Type 12/13, and IEC 60529 IP54 standards, with a phosphatized finish in ANSI 61 gray recoatable powder coating on the cover and enclosure, and white powder coating on the removable inner panel. This design provides robust protection and compliance for industrial control and electrical distribution applications.

搜索关键词: 1414PHO6

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hammond Manufacturing
部件编号:
1414PHO6
计量单位:
每 Each
RoHS:
Yes
HTS:
8536695050
COO:
CA
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Box

常见问题

1414PHO6 是否符合 RoHS 标准?

是的,1414PHO6 符合 RoHS 标准。

1414PHO6 的交货期是多少?

1414PHO6 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 3

发货 today, 输入设置值。

制造商库存: 107   可以发货 12/4/26

工厂交货期 4 周 可以发货 12/18/26  

价格 (USD)

数量
单价
1
$186.17
5
$182.87
10
$181.45
20
$180.03
50
$178.15
100 +
$177.69