描述
The T6X12-I-24D is a DC tubular solenoid designed for intermittent duty cycle applications at 24VDC. It features high-performance construction with a compact size of 1.5" length by 0.75" diameter, a 0.25" diameter plunger with plastic guide material, and is mounted via hex nut. The solenoid delivers 10W power consumption with 396 mA current draw and 60.6 O coil resistance, providing pull forces ranging from 24 ounces at 0.050" stroke to 6 ounces at 0.375" stroke, with a holding force of 53 ounces. With an insulation class A rating (105°C), 1500V dielectric strength, 1 million cycle life expectancy, and UL recognition, this solenoid is ideal for industrial automation, valve control, and electromagnetic locking applications requiring reliable intermittent operation.
搜索关键词: T6X12I24D
规格
常见问题
T6X12-I-24D 是否符合 RoHS 标准?
是的,T6X12-I-24D 符合 RoHS 标准。
T6X12-I-24D 的交货期是多少?
T6X12-I-24D 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands