T12X13-C-12D
Solenoid, Tubular, Pull, Continuous, 12VDC ...
描述
A420-066051-00 is a Model T12 x 13 DC tubular solenoid designed for continuous duty cycle applications. It operates at 12VDC with a resistance of 22.8 O, consuming 6.6 W of power at a current of 525 mA. The solenoid features a fully sealed design with a plunger weight of 1.6 oz and total weight of 10.2 oz, and is supplied with a mounting bracket, hex nut, and lockwasher. Pull force varies with stroke length, ranging from 80 oz at 0.050 inch stroke to 1 oz at 0.750 inch stroke, with a holding force of 188 oz. This solenoid is ideal for industrial automation, valve control, and electromagnetic locking applications requiring reliable continuous operation.
搜索关键词: T12X13C12D
规格
常见问题
T12X13-C-12D 是否符合 RoHS 标准?
不,T12X13-C-12D 不符合 RoHS 标准。
T12X13-C-12D 的交货期是多少?
T12X13-C-12D 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands