描述
A422-064103-01 is a tubular solenoid designed for DC power applications with continuous-duty operation capability. This solenoid features a resistance of 28.3 ohms and is engineered with a 1.5 inch diameter and 2.04 inch length, mounted with 0.75-24UNS-2A threads. The unit delivers pulling forces of 38 pounds at 0.05 seconds, 15 pounds at 0.15 seconds, 11 pounds at 0.25 seconds, and 8 pounds at 0.50 seconds, making it suitable for applications requiring sustained electromagnetic actuation. Guardian Electric tubular solenoids come equipped with mounting hardware, nut, and lockwashers, and this model is compatible with the T8X16-C12D spring kit for enhanced functionality in industrial control, automation, and electromechanical systems.
搜索关键词: A42206410301
规格
常见问题
A422-064103-01 是否符合 RoHS 标准?
不,A422-064103-01 不符合 RoHS 标准。
A422-064103-01 的交货期是多少?
A422-064103-01 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands