描述
The 4L-C-12D is a latching DC frame solenoid designed for continuous duty (100% 'On' Time) applications. It operates at 12VDC, drawing 471 mA of current with a coil resistance of 25.5 Ω and consuming 5.9 W of power. This solenoid provides a variable pull force, such as 108 oz at a 0.050-inch stroke, and features a permanent magnet that delivers a holding force of 160 oz at 0 VDC, maintaining position without power. Its latching capability makes it ideal for energy-efficient applications like security mechanisms, sorting equipment, and industrial automation controls.
搜索关键词: A42006789700
规格
常见问题
A420-067897-00 是否符合 RoHS 标准?
是的,A420-067897-00 符合 RoHS 标准。
A420-067897-00 的交货期是多少?
A420-067897-00 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands