描述
The 11P-I-24D is an intermittent duty DC frame solenoid manufactured by Guardian Electric, designed for push-type electromagnetic actuation applications. It operates at 24VDC with a coil resistance of 29.1 O, consuming 20.8 W of power and drawing 825 mA of current. The solenoid features a total weight of 9.5 oz with a plunger weight of 1.1 oz, and provides variable push force output ranging from 62 oz at 0.050 in stroke to 5 oz at 1.000 in stroke, with a holding force of 93 oz. This intermittent duty configuration (25% on-time, maximum 100 seconds on followed by 300 seconds off minimum) is ideal for industrial automation, control systems, and applications requiring reliable electromagnetic actuation with moderate duty cycles.
搜索关键词: A42006571500
规格
常见问题
A420-065715-00 是否符合 RoHS 标准?
不,A420-065715-00 不符合 RoHS 标准。
A420-065715-00 的交货期是多少?
A420-065715-00 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands