help desk software
A420-065707-00 by guardian electric / kelco
图片仅供参考 - 请查看制造商规格

A420-065707-00

AC Frame Solenoid ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

A420-065707-00 is a Model 11P push-type AC frame solenoid designed for intermittent duty applications at 120V AC. The solenoid features a coil resistance of 85 O, power consumption of 40 VA, and a seated current of 333 mA, providing reliable electromagnetic actuation for industrial control systems. With a total weight of 5.0 oz and a plunger weight of 0.6 oz, it delivers variable push forces ranging from 24 oz at 0.125 inch stroke to 8 oz at 1.000 inch stroke, with a holding force of 20 oz. This solenoid is ideal for applications requiring intermittent duty cycles (15% on-time, maximum 240 seconds on followed by 1360 seconds off), such as valve actuation, door locks, and industrial automation equipment where compact size and reliable performance are essential.

搜索关键词: A42006570700

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Guardian Electric / Kelco
部件编号:
A420-065707-00
别名/又称:
11P-I-120A
计量单位:
每 Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
31
工作温度:
N/A
类型:
Solenoid

常见问题

A420-065707-00 是否符合 RoHS 标准?

是的,A420-065707-00 符合 RoHS 标准。

A420-065707-00 的交货期是多少?

A420-065707-00 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 22

发货 today, 输入设置值。

工厂交货期 14 周

价格 (USD)

数量
单价
1
$32.01
5
$30.93
10
$30.47
31
$29.72
62
$29.26
124
$28.80
279 +
$28.26

工具/3D模型

产品指南