描述
A420-065575-00 is a Model 11 DC frame solenoid designed for intermittent duty cycle applications at 24VDC. This solenoid features a coil resistance of 29.1 O and delivers 20.8 W of power with a current draw of 825 mA when energized. The device has a total weight of 5.3 oz with a plunger weight of 0.6 oz, and includes mounting provisions with #6-32 UNC-2B threaded holes. The solenoid provides variable pull force depending on stroke length, ranging from 58 oz at 0.050 inch stroke to 10 oz at 0.500 inch stroke in intermittent duty mode, with a holding force of 82 oz. This solenoid is commonly used in automation, control systems, and industrial applications requiring reliable electromagnetic actuation.
搜索关键词: A42006557500
规格
常见问题
A420-065575-00 是否符合 RoHS 标准?
是的,A420-065575-00 符合 RoHS 标准。
A420-065575-00 的交货期是多少?
A420-065575-00 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands