A420-065573-00 by guardian electric / kelco
图片仅供参考 - 请查看制造商规格

A420-065573-00

DC Frame Solenoid ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

A420-065573-00 is a Model 11 DC frame solenoid designed for intermittent duty cycle applications requiring reliable electromagnetic actuation. Operating at 12 VDC, this solenoid draws 1.6 A and dissipates 20.2 W with a coil resistance of 7.5 O, delivering pull forces ranging from 58 oz at 0.050 in. stroke to 5 oz at 0.750 in. stroke. The solenoid features a plunger weight of 0.6 oz and total weight of 5.3 oz, with mounting provisions including #6-32 UNC-2B threaded holes and quick-connect terminals. Intermittent duty is defined as 25% on-time with a maximum of 100 seconds on followed by a minimum of 300 seconds off. This solenoid is ideal for automation, valve control, and industrial switching applications where intermittent actuation is required.

搜索关键词: A42006557300

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Guardian Electric / Kelco
部件编号:
A420-065573-00
别名/又称:
11-I-12D
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410060
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
54
类型:
Solenoid

常见问题

A420-065573-00 是否符合 RoHS 标准?

是的,A420-065573-00 符合 RoHS 标准。

A420-065573-00 的交货期是多少?

A420-065573-00 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 34   可以发货 11/30/26 

工厂交货期 14 周

价格 (USD)

数量
单价
1
$60.38
5
$43.71
10
$40.87
25
$39.59
54
$38.15
108
$38.05
270 +
$37.96

工具/3D模型

产品指南